9CR0612P5H03 | |
---|---|
DigiKey Part Number | 1688-1386-ND |
Manufacturer | |
Manufacturer Product Number | 9CR0612P5H03 |
Description | FAN AXIAL DUAL 60X51MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 65.3 CFM (1.83m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CR0612P5H03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 51.00mm | |
Air Flow | 65.3 CFM (1.83m³/min) | |
Static Pressure | 2.010 in H2O (500.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 2A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.76000 | ¥376.76 |
10 | ¥344.11200 | ¥3,441.12 |
48 | ¥331.04417 | ¥15,890.12 |
96 | ¥309.26531 | ¥29,689.47 |
144 | ¥285.30750 | ¥41,084.28 |
288 | ¥280.95201 | ¥80,914.18 |