9CRA0612P6K001 | |
---|---|
DigiKey Part Number | 1688-1399-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0612P6K001 |
Description | FAN AXIAL DUAL 60X56MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 80.2 CFM (2.25m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CRA0612P6K001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 56.00mm | |
Air Flow | 80.2 CFM (2.25m³/min) | |
Static Pressure | 4.540 in H2O (1130.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 37.2 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 3.10A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.15000 | ¥350.15 |