109-1003G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-1003G

DigiKey Part Number
1688-1022-ND
Manufacturer
Manufacturer Product Number
109-1003G
Description
60MM RESIN FAN GUARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Finger Guard Polyphenylene Ether (PPE), Polystyrene (PS) 4 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
60mm Sq
For Use With/Related Products
Axial Fans
Features
4 Rings
Material
Polyphenylene Ether (PPE), Polystyrene (PS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.96000¥47.96
10¥39.81800¥398.18
25¥36.64240¥916.06
50¥34.32040¥1,716.02
100¥32.09240¥3,209.24
250¥31.25496¥7,813.74
Manufacturers Standard Package