9GA0612P6G001 | ||
---|---|---|
DigiKey Part Number | 1688-1571-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GA0612P6G001 | |
Description | FAN AXIAL 60X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 31.1 CFM (0.871m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GA0612P6G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 31.1 CFM (0.871m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.154 lb (69.85 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.94000 | ¥166.94 |
10 | ¥152.46800 | ¥1,524.68 |
25 | ¥146.67920 | ¥3,666.98 |
50 | ¥137.02800 | ¥6,851.40 |
100 | ¥126.41380 | ¥12,641.38 |
300 | ¥124.48393 | ¥37,345.18 |
500 | ¥123.51876 | ¥61,759.38 |