9PC8666X-S001 | ||
---|---|---|
DigiKey Part Number | 1688-2202-ND | |
Manufacturer | ||
Manufacturer Product Number | 9PC8666X-S001 | |
Description | PWM CONTROLLER BOX TYPE, NOT CUL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan PWM Controller For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | PWM Controller | |
Fits Fan Size | - | |
Length | 3.39" (86.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,420.21000 | ¥1,420.21 |
15 | ¥1,360.22333 | ¥20,403.35 |
30 | ¥1,330.21700 | ¥39,906.51 |