9G0612P4S001 | ||
---|---|---|
DigiKey Part Number | 1688-1412-ND | |
Manufacturer | ||
Manufacturer Product Number | 9G0612P4S001 | |
Description | FAN AXIAL 60X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 49.4 CFM (1.38m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9G0612P4S001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 49.4 CFM (1.38m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 8.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.670A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.80000 | ¥238.80 |
10 | ¥218.09700 | ¥2,180.97 |
25 | ¥209.81480 | ¥5,245.37 |
80 | ¥196.01125 | ¥15,680.90 |
160 | ¥180.82725 | ¥28,932.36 |
320 | ¥178.06650 | ¥56,981.28 |