8 Ohms General Purpose Speaker 4 W 230 Hz ~ 12 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 4 W 230 Hz ~ 12 kHz Top Round, Square Frame
Waterproof Speakers and Microphones from PUI Audio

AS06608PS-WR-R

DigiKey Part Number
668-1121-ND
Manufacturer
Manufacturer Product Number
AS06608PS-WR-R
Description
SPEAKER 8OHM 4W TOP PORT 95DB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 4 W 230 Hz ~ 12 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
AS06608PS-WR-R Models
Product Attributes
Filter Similar Products
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
PUI Audio, Inc.
Power - Rated
4 W
Series
Power - Max
5 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round, Square Frame
Technology
Magnetic
Material - Cone
Paper, Coated
Type
General Purpose
Material - Magnet
Ferrite
Frequency Range
230 Hz ~ 12 kHz
Ingress Protection
Water Resistant
Frequency - Self Resonant
230Hz
Ratings
IEC 60601-1-8
Impedance
8 Ohms
Termination
Solder Eyelet(s)
Efficiency - dBA
95.00
Size / Dimension
2.610" L x 2.610" W (66.30mm x 66.30mm)
Efficiency - Testing
1W/500mm
Height - Seated (Max)
1.161" (29.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,697
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.98000¥66.98
10¥51.45400¥514.54
25¥46.52560¥1,163.14
50¥43.18140¥2,159.07
100¥40.13140¥4,013.14
250¥36.49804¥9,124.51
500¥34.01892¥17,009.46
1,000¥32.66550¥32,665.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.