1375819-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1375819-1

DigiKey Part Number
A100453TR-ND - Tape & Reel (TR)
A100453CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1375819-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1375819-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183,491
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.45800¥4.58
25¥0.43480¥10.87
50¥0.41320¥20.66
100¥0.39250¥39.25
250¥0.36792¥91.98
500¥0.35032¥175.16
1,000¥0.33352¥333.52
2,500¥0.31256¥781.40
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,500¥0.28083¥1,544.57
11,000¥0.26741¥2,941.51
16,500¥0.25986¥4,287.69
27,500¥0.25066¥6,893.15
38,500¥0.24477¥9,423.64
55,000¥0.23869¥13,127.95
137,500¥0.22375¥30,765.62
275,000¥0.21308¥58,597.00
Manufacturers Standard Package