



1734510-1 | |
|---|---|
DigiKey Part Number | A107788-ND |
Manufacturer | |
Manufacturer Product Number | 1734510-1 |
Description | CONN RCPT USB2.0 MINI B 5POS R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734510-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 10 | ¥20.88100 | ¥208.81 |
| 25 | ¥19.56600 | ¥489.15 |
| 95 | ¥17.80579 | ¥1,691.55 |
| 190 | ¥16.95579 | ¥3,221.60 |
| 285 | ¥16.47744 | ¥4,696.07 |
| 570 | ¥15.69111 | ¥8,943.93 |
| 1,045 | ¥15.03449 | ¥15,711.04 |
| 2,565 | ¥14.91279 | ¥38,251.31 |












