USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Through Hole, Right Angle
0548190519
0548190519

0548190519

DigiKey Part Number
WM17115-ND
Manufacturer
Manufacturer Product Number
0548190519
Description
CONN RCPT USB2.0 MINI B 5P R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0548190519 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
1A
Packaging
Tray
Voltage - Rated
30V
Part Status
Active
Mating Cycles
5000
Connector Type
USB - mini B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0 OTG
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,761
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥14.12500¥141.25
25¥13.24200¥331.05
50¥12.60680¥630.34
100¥12.00470¥1,200.47
250¥11.25280¥2,813.20
500¥10.71560¥5,357.80
1,000¥10.20410¥10,204.10
2,500¥9.56561¥23,914.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.