I/O Expander 16 I2C 3.4 MHz 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23018-E/SP

DigiKey Part Number
MCP23018-E/SP-ND
Manufacturer
Manufacturer Product Number
MCP23018-E/SP
Description
IC XPNDR 3.4MHZ I2C 28SDIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 3.4 MHz 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP23018-E/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tube
Clock Frequency
3.4 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
16
Mounting Type
Through Hole
Interface
I2C
Package / Case
28-DIP (0.300", 7.62mm)
Interrupt Output
Yes
Supplier Device Package
28-SPDIP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.62000¥17.62
25¥14.72040¥368.01
100¥13.31470¥1,331.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.