Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
EG1213
EG1213
Additional Requirements for Selecting a Switch

EG1213

DigiKey Part Number
EG1906-ND
Manufacturer
Manufacturer Product Number
EG1213
Description
SWITCH SLIDE SPDT 200MA 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG1213 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.00mm
Manufacturer
E-Switch
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
SPDT
Operating Temperature
-20°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Operating Force
150 ~ 400gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,149
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.10300¥51.03
25¥4.75360¥118.84
100¥4.24090¥424.09
250¥3.92824¥982.06
500¥3.70942¥1,854.71
1,000¥3.50797¥3,507.97
3,000¥3.22571¥9,677.13
5,000¥3.11008¥15,550.40
Manufacturers Standard Package