


CDBA140SL-HF | |
|---|---|
DigiKey Part Number | 641-1762-2-ND - Tape & Reel (TR) 641-1762-1-ND - Cut Tape (CT) 641-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA140SL-HF |
Description | DIODE SCHOTTKY 40V 1.4A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.4A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA140SL-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 330 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥5.53300 | ¥55.33 |
| 100 | ¥3.60570 | ¥360.57 |
| 500 | ¥2.77806 | ¥1,389.03 |
| 1,000 | ¥2.51135 | ¥2,511.35 |
| 2,000 | ¥2.28682 | ¥4,573.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.04376 | ¥10,218.80 |
| 10,000 | ¥1.89355 | ¥18,935.50 |
| 15,000 | ¥1.81703 | ¥27,255.45 |
| 25,000 | ¥1.73108 | ¥43,277.00 |
| 35,000 | ¥1.68019 | ¥58,806.65 |
| 50,000 | ¥1.64025 | ¥82,012.50 |











