



1375820-5 | |
|---|---|
DigiKey Part Number | A99616-ND |
Manufacturer | |
Manufacturer Product Number | 1375820-5 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1375820-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.46000 | ¥2.46 |
| 10 | ¥2.06100 | ¥20.61 |
| 25 | ¥1.93280 | ¥48.32 |
| 50 | ¥1.83960 | ¥91.98 |
| 100 | ¥1.75200 | ¥175.20 |
| 250 | ¥1.64220 | ¥410.55 |
| 500 | ¥1.56362 | ¥781.81 |
| 1,000 | ¥1.48892 | ¥1,488.92 |
| 2,500 | ¥1.39558 | ¥3,488.95 |





















