
1445336-3 | |
|---|---|
DigiKey Part Number | 1445336-3-ND |
Manufacturer | |
Manufacturer Product Number | 1445336-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1445336-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.34100 | ¥33.41 |
| 25 | ¥3.12920 | ¥78.23 |
| 50 | ¥2.97860 | ¥148.93 |
| 100 | ¥2.83640 | ¥283.64 |
| 250 | ¥2.65812 | ¥664.53 |
| 500 | ¥2.53112 | ¥1,265.56 |
| 1,000 | ¥2.41022 | ¥2,410.22 |
| 3,000 | ¥2.23041 | ¥6,691.23 |























