



0016020115 | |
|---|---|
DigiKey Part Number | WM2515-ND |
Manufacturer | |
Manufacturer Product Number | 0016020115 |
Description | CONN PIN 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0016020115 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104505-5 | TE Connectivity AMP Connectors | 20,089 | A28341-ND | ¥7.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.76300 | ¥37.63 |
| 25 | ¥3.52960 | ¥88.24 |
| 50 | ¥3.36100 | ¥168.05 |
| 100 | ¥3.19970 | ¥319.97 |
| 250 | ¥2.99904 | ¥749.76 |
| 500 | ¥2.85580 | ¥1,427.90 |
| 1,000 | ¥2.71934 | ¥2,719.34 |
| 2,500 | ¥2.54901 | ¥6,372.52 |


























