




0701075003 | |
|---|---|
DigiKey Part Number | WM11956-ND |
Manufacturer | |
Manufacturer Product Number | 0701075003 |
Description | CONN PLUG HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701075003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥4.73900 | ¥47.39 |
| 25 | ¥4.43920 | ¥110.98 |
| 50 | ¥4.22580 | ¥211.29 |
| 100 | ¥4.02410 | ¥402.41 |
| 250 | ¥3.77168 | ¥942.92 |
| 500 | ¥3.59138 | ¥1,795.69 |
| 1,000 | ¥3.41987 | ¥3,419.87 |
| 2,500 | ¥3.20572 | ¥8,014.30 |























