
0016020109 | |
|---|---|
DigiKey Part Number | WM2516-ND |
Manufacturer | |
Manufacturer Product Number | 0016020109 |
Description | CONN PIN 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0016020109 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 24-30 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.20200 | ¥52.02 |
| 25 | ¥4.87240 | ¥121.81 |
| 50 | ¥4.63940 | ¥231.97 |
| 100 | ¥4.41770 | ¥441.77 |
| 250 | ¥4.14016 | ¥1,035.04 |
| 500 | ¥3.94252 | ¥1,971.26 |
| 1,000 | ¥3.75413 | ¥3,754.13 |
| 2,500 | ¥3.51911 | ¥8,797.77 |

























