




0701075005 | |
|---|---|
DigiKey Part Number | WM11958-ND |
Manufacturer | |
Manufacturer Product Number | 0701075005 |
Description | CONN PLUG HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701075005 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.31000 | ¥63.10 |
| 25 | ¥5.91120 | ¥147.78 |
| 50 | ¥5.62700 | ¥281.35 |
| 100 | ¥5.35810 | ¥535.81 |
| 250 | ¥5.02252 | ¥1,255.63 |
| 500 | ¥4.78270 | ¥2,391.35 |
| 1,000 | ¥4.55420 | ¥4,554.20 |
| 2,500 | ¥4.26910 | ¥10,672.75 |





















