




0701070004 | |
|---|---|
DigiKey Part Number | WM2536-ND |
Manufacturer | |
Manufacturer Product Number | 0701070004 |
Description | CONN PLUG HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070004 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.64800 | ¥46.48 |
| 25 | ¥4.35640 | ¥108.91 |
| 50 | ¥4.14820 | ¥207.41 |
| 100 | ¥3.94960 | ¥394.96 |
| 250 | ¥3.70220 | ¥925.55 |
| 500 | ¥3.52522 | ¥1,762.61 |
| 1,000 | ¥3.35677 | ¥3,356.77 |
| 2,500 | ¥3.14657 | ¥7,866.43 |



























