0015474053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0015474053
0015474053
0015474053
Molex - Product Spotlight - SL Modular Connectors

0015474053

DigiKey Part Number
WM24828-ND
Manufacturer
Manufacturer Product Number
0015474053
Description
CONN FFC CIC RCPT 5POS 2.54MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Position FFC, CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0015474053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
FFC, CIC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Receptacle
Number of Positions
5
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
0.13 ~ 0.28mm, 0.30mm
Height Above Board
-
Locking Feature
Latch Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyester, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
15.0µin (0.38µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,435
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.97000¥14.97
10¥12.69400¥126.94
25¥11.89480¥297.37
50¥11.32760¥566.38
100¥10.78590¥1,078.59
250¥10.10956¥2,527.39
500¥9.62696¥4,813.48
1,000¥9.16744¥9,167.44
2,500¥8.59378¥21,484.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.