
1Z0913611806 | |
|---|---|
DigiKey Part Number | 679-2603-ND |
Manufacturer | |
Manufacturer Product Number | 1Z0913611806 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 29.50mm Dia x 5.10mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.65000 | ¥83.65 |
| 10 | ¥75.80500 | ¥758.05 |
| 25 | ¥72.87080 | ¥1,821.77 |
| 50 | ¥70.72620 | ¥3,536.31 |
| 100 | ¥68.64450 | ¥6,864.45 |
| 300 | ¥65.46907 | ¥19,640.72 |
| 500 | ¥64.04268 | ¥32,021.34 |
| 1,000 | ¥62.15620 | ¥62,156.20 |















