



5GTH935RAS | |
|---|---|
DigiKey Part Number | 679-3576-ND |
Manufacturer | |
Manufacturer Product Number | 5GTH935RAS |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5GTH935RAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 4.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Flux Protection | |
Operating Temperature | -40°C ~ 160°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 1.00mm | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.08000 | ¥43.08 |
| 10 | ¥35.92300 | ¥359.23 |
| 25 | ¥33.27960 | ¥831.99 |
| 100 | ¥29.67740 | ¥2,967.74 |
| 300 | ¥27.22773 | ¥8,168.32 |
| 500 | ¥26.21682 | ¥13,108.41 |
| 1,000 | ¥24.97392 | ¥24,973.92 |
| 2,500 | ¥23.54840 | ¥58,871.00 |

















