
1ZZ09 | |
|---|---|
DigiKey Part Number | 679-2609-ND |
Manufacturer | |
Manufacturer Product Number | 1ZZ09 |
Description | SEALING WASHER BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sealing Washer Silicone Rubber Black Multimec® Series |
Datasheet | Datasheet |
Category | For Use With/Related Products Multimec® Series |
Manufacturer MEC Switches | Mounting Feature Back of Panel |
Series | Color Black |
Packaging Bag | Material Silicone Rubber |
Part Status Active | Ingress Protection Environment Sealed |
Type Sealing Washer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥8.17100 | ¥81.71 |
| 25 | ¥7.85200 | ¥196.30 |
| 50 | ¥7.62120 | ¥381.06 |
| 100 | ¥7.39730 | ¥739.73 |
| 300 | ¥7.05553 | ¥2,116.66 |
| 500 | ¥6.90200 | ¥3,451.00 |
| 1,000 | ¥6.69904 | ¥6,699.04 |
| 5,000 | ¥6.25023 | ¥31,251.15 |


















