



5GSH93522 | |
|---|---|
DigiKey Part Number | 679-2511-ND |
Manufacturer | |
Manufacturer Product Number | 5GSH93522 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5GSH93522 Models |
Category | Outline 10.10mm x 10.10mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Tube | Illumination Voltage (Nominal) 2.2 VDC |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Flux Protection |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -30°C ~ 85°C |
Actuator Type Plunger for Cap | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 6.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style Gull Wing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.57000 | ¥55.57 |
| 10 | ¥46.22100 | ¥462.21 |
| 25 | ¥42.81200 | ¥1,070.30 |
| 100 | ¥38.20660 | ¥3,820.66 |
| 300 | ¥35.09840 | ¥10,529.52 |
| 500 | ¥33.82114 | ¥16,910.57 |
| 1,000 | ¥32.25522 | ¥32,255.22 |
| 2,500 | ¥30.46495 | ¥76,162.38 |





















