Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
679-3740-ND
679-3740-ND

5GSH935

DigiKey Part Number
679-3740-ND
Manufacturer
Manufacturer Product Number
5GSH935
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
10.10mm x 10.10mm
Series
Illumination
Non-Illuminated
Packaging
Tube
Operating Force
350gf
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SPST-NO
Features
Sealed - Flux Protection
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 160°C
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Material
Polyphenylene Sulfide (PPS)
Actuator Type
Plunger for Cap
Switch Travel
1.00mm
Mounting Type
Mechanical Life
10,000,000 Cycles
Actuator Height off PCB, Vertical
6.40mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,128
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.88000¥26.88
10¥22.55200¥225.52
25¥20.90000¥522.50
100¥18.61990¥1,861.99
300¥17.04530¥5,113.59
500¥16.38980¥8,194.90
1,000¥15.57927¥15,579.27
2,500¥14.64306¥36,607.65
5,000¥14.03193¥70,159.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.