Round, Convex (Domed) Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1US09

DigiKey Part Number
679-2569-ND
Manufacturer
Manufacturer Product Number
1US09
Description
CAP TACTILE ROUND BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round, Convex (Domed) Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round, Convex (Domed)
Manufacturer
MEC Switches
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bag
For Use With/Related Products
Multimec® Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
10.60mm Dia x 7.50mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,059
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥8.17100¥81.71
25¥7.85200¥196.30
50¥7.62120¥381.06
100¥7.39730¥739.73
300¥7.05553¥2,116.66
500¥6.90200¥3,451.00
1,000¥6.69904¥6,699.04
5,000¥6.25023¥31,251.15
Manufacturers Standard Package