
1SS09-15.0 | |
|---|---|
DigiKey Part Number | 679-3741-ND |
Manufacturer | |
Manufacturer Product Number | 1SS09-15.0 |
Description | CAP SOLID COLOR BLACK 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 15.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.56900 | ¥25.69 |
| 25 | ¥2.46920 | ¥61.73 |
| 50 | ¥2.39560 | ¥119.78 |
| 100 | ¥2.32540 | ¥232.54 |
| 300 | ¥2.21787 | ¥665.36 |
| 500 | ¥2.16988 | ¥1,084.94 |
| 1,000 | ¥2.10605 | ¥2,106.05 |
| 5,000 | ¥1.96509 | ¥9,825.45 |














