



5ESH935 | |
|---|---|
DigiKey Part Number | 679-2579-ND |
Manufacturer | |
Manufacturer Product Number | 5ESH935 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5ESH935 Models |
Category | Termination Style Gull Wing |
Mfr | Outline 10.10mm x 10.10mm |
Series | Illumination Non-Illuminated |
Packaging Tube | Operating Force 350gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Sealed - Flux Protection |
Switch Function Off-Mom | Operating Temperature -40°C ~ 160°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Plunger for Cap | Switch Travel 1.00mm |
Mounting Type | Mechanical Life 10,000,000 Cycles |
Actuator Height off PCB, Vertical 6.40mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥21.86600 | ¥218.66 |
| 25 | ¥20.26480 | ¥506.62 |
| 100 | ¥18.05420 | ¥1,805.42 |
| 300 | ¥16.52537 | ¥4,957.61 |
| 500 | ¥15.88848 | ¥7,944.24 |
| 1,000 | ¥15.10068 | ¥15,100.68 |
| 2,500 | ¥14.19045 | ¥35,476.12 |
| 5,000 | ¥13.59597 | ¥67,979.85 |











