
1SS09-22.5 | |
|---|---|
DigiKey Part Number | 679-3314-ND |
Manufacturer | |
Manufacturer Product Number | 1SS09-22.5 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer MEC Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products Multimec® Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 6.50mm Dia x 22.50mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.79900 | ¥27.99 |
| 25 | ¥2.69080 | ¥67.27 |
| 50 | ¥2.61220 | ¥130.61 |
| 100 | ¥2.53600 | ¥253.60 |
| 300 | ¥2.41883 | ¥725.65 |
| 500 | ¥2.36634 | ¥1,183.17 |
| 1,000 | ¥2.29687 | ¥2,296.87 |
| 5,000 | ¥2.14308 | ¥10,715.40 |













