
1SS02-15.0 | |
|---|---|
DigiKey Part Number | 679-3577-ND |
Manufacturer | |
Manufacturer Product Number | 1SS02-15.0 |
Description | CAP TACTILE ROUND GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer MEC Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products Multimec® Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 6.50mm Dia x 15.00mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.50000 | ¥3.50 |
| 10 | ¥3.17600 | ¥31.76 |
| 25 | ¥3.04800 | ¥76.20 |
| 50 | ¥2.96040 | ¥148.02 |
| 100 | ¥2.87280 | ¥287.28 |
| 300 | ¥2.74047 | ¥822.14 |
| 500 | ¥2.68108 | ¥1,340.54 |
| 1,000 | ¥2.60218 | ¥2,602.18 |
| 5,000 | ¥2.42799 | ¥12,139.95 |













