ECS-240-12-37B-CKY-TR | ||
---|---|---|
DigiKey Part Number | XC3064TR-ND - Tape & Reel (TR) XC3064CT-ND - Cut Tape (CT) XC3064DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-12-37B-CKY-TR | |
Description | CRYSTAL 24.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-12-37B-CKY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.54500 | ¥25.45 |
50 | ¥2.29260 | ¥114.63 |
100 | ¥2.03820 | ¥203.82 |
500 | ¥1.93636 | ¥968.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.63068 | ¥1,630.68 |
3,000 | ¥1.52876 | ¥4,586.28 |
5,000 | ¥1.47779 | ¥7,388.95 |
10,000 | ¥1.42684 | ¥14,268.40 |