
1A03 | |
|---|---|
DigiKey Part Number | 679-2028-ND |
Manufacturer | |
Manufacturer Product Number | 1A03 |
Description | CAP TACTILE RECTANGULAR GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer MEC Switches | Color Gray |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 10.10mm W x 7.00mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.09000 | ¥7.09 |
| 10 | ¥6.42100 | ¥64.21 |
| 25 | ¥6.16920 | ¥154.23 |
| 50 | ¥5.98880 | ¥299.44 |
| 100 | ¥5.81300 | ¥581.30 |
| 300 | ¥5.54447 | ¥1,663.34 |
| 500 | ¥5.42392 | ¥2,711.96 |
| 1,000 | ¥5.26437 | ¥5,264.37 |
| 5,000 | ¥4.91173 | ¥24,558.65 |









