
1ZW09 | |
|---|---|
DigiKey Part Number | 679-2607-ND |
Manufacturer | |
Manufacturer Product Number | 1ZW09 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1ZW09 Models |
Category | Color Black |
Manufacturer MEC Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products Multimec® Series |
Packaging Bag | Mounting Type Snap Fit |
Part Status Active | Size 29.50mm Dia x 5.10mm H |
Switch Type Tactile | Features Sealed |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.29000 | ¥27.29 |
| 10 | ¥24.73900 | ¥247.39 |
| 25 | ¥23.78400 | ¥594.60 |
| 50 | ¥23.08600 | ¥1,154.30 |
| 100 | ¥22.40710 | ¥2,240.71 |
| 300 | ¥21.37163 | ¥6,411.49 |
| 500 | ¥20.90648 | ¥10,453.24 |
| 1,000 | ¥20.29105 | ¥20,291.05 |











