RS3 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3-1205S

DigiKey Part Number
945-1562-5-ND
Manufacturer
Manufacturer Product Number
RS3-1205S
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RS3-1205S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Factory Stock: 594
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.68000¥148.68
5¥143.12800¥715.64
10¥140.81200¥1,408.12
25¥137.79560¥3,444.89
50¥135.55620¥6,777.81
100¥133.35160¥13,335.16
250¥130.48604¥32,621.51
500¥128.35766¥64,178.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.