


0015388050 | |
|---|---|
DigiKey Part Number | 15-38-8050-ND |
Manufacturer | |
Manufacturer Product Number | 0015388050 |
Description | CONN CIC FFC RCPT 5POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015388050 Models |
Category | Locking Feature Latch Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Polyester, Glass Filled |
Flat Flex Type CIC, FFC | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Contact Finish Thickness 150.0µin (3.81µm) |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination IDC | Mating Cycles 25 |
FFC, FCB Thickness 0.13 ~ 0.28mm, 0.30mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥14.96617 | ¥897.97 |





















