5 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
70107-0039
70107-0039
Molex RF Connectors | Digi-Key Daily

0701070039

DigiKey Part Number
23-0701070039-ND
Manufacturer
Manufacturer Product Number
0701070039
Description
CONN PLUG HSG 5POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070039 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester, Glass Filled
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥8.41000¥84.10
25¥7.87960¥196.99
50¥7.50400¥375.20
100¥7.14510¥714.51
250¥6.69684¥1,674.21
500¥6.37696¥3,188.48
1,000¥6.07247¥6,072.47
2,500¥5.69236¥14,230.90
Manufacturers Standard Package