
0700211021 | |
|---|---|
DigiKey Part Number | 0700211021-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0700211021 |
Description | CONN PIN 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0700211021 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 150.0µin (3.81µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40,000 | ¥0.43740 | ¥17,496.00 |

















