3 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
70107-0037
70107-0037
Molex RF Connectors | Digi-Key Daily

0701070037

DigiKey Part Number
23-0701070037-ND
Manufacturer
Manufacturer Product Number
0701070037
Description
CONN PLUG HSG 3POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,662
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥9.76700¥97.67
25¥9.15280¥228.82
50¥8.71460¥435.73
100¥8.29790¥829.79
250¥7.77752¥1,944.38
500¥7.40606¥3,703.03
1,000¥7.05244¥7,052.44
2,500¥6.61103¥16,527.58
Manufacturers Standard Package