


0014567037 | |
|---|---|
DigiKey Part Number | 900-0014567037-ND |
Manufacturer | |
Manufacturer Product Number | 0014567037 |
Description | CONN RCPT 3POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014567037 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.09700 | ¥90.97 |
| 25 | ¥8.52160 | ¥213.04 |
| 70 | ¥7.92386 | ¥554.67 |
| 140 | ¥7.54521 | ¥1,056.33 |
| 280 | ¥7.18486 | ¥2,011.76 |
| 560 | ¥6.84164 | ¥3,831.32 |
| 1,050 | ¥6.54471 | ¥6,871.95 |
| 2,520 | ¥6.15281 | ¥15,505.08 |


























