




0050579403 | |
|---|---|
DigiKey Part Number | WM2901-ND |
Manufacturer | |
Manufacturer Product Number | 0050579403 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579403 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDH-03 | Adam Tech | 1,205 | 2057-CDH-03-ND | ¥1.14000 | Similar |
| CI3303S0010 | Cvilux USA | 1,998 | 2987-CI3303S0010-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.92000 | ¥1.92 |
| 10 | ¥1.66200 | ¥16.62 |
| 25 | ¥1.56080 | ¥39.02 |
| 50 | ¥1.48360 | ¥74.18 |
| 100 | ¥1.41280 | ¥141.28 |
| 250 | ¥1.32444 | ¥331.11 |
| 500 | ¥1.26112 | ¥630.56 |
| 1,000 | ¥1.20084 | ¥1,200.84 |
| 2,500 | ¥1.12555 | ¥2,813.88 |




































