



0016020107 | |
|---|---|
DigiKey Part Number | 900-0016020107TR-ND - Tape & Reel (TR) 900-0016020107CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020107 |
Description | CONN PIN 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0016020107 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 150.0µin (3.81µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104505-3 | TE Connectivity AMP Connectors | 16,137 | A28343-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.57810 | ¥57.81 |
| 1,000 | ¥0.49089 | ¥490.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.38548 | ¥7,709.60 |
| 40,000 | ¥0.36708 | ¥14,683.20 |
| 60,000 | ¥0.35673 | ¥21,403.80 |
| 100,000 | ¥0.34410 | ¥34,410.00 |
| 140,000 | ¥0.33604 | ¥47,045.60 |
| 200,000 | ¥0.32769 | ¥65,538.00 |




























