Black 22 AWG Jumper Lead Socket to Pin Tin 36.0" (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Pin Tin 36.0" (914.4mm)
Molex FIRST Robotics Competition Kit - Unboxing Video

0367690730

DigiKey Part Number
900-0367690730-ND
Manufacturer
Manufacturer Product Number
0367690730
Description
PRE-CRIMP SL F TO M 36" BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Pin Tin 36.0" (914.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
150.0µin (3.81µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Pin
Number of Conductors
1
Length
36.0" (914.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,003
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥5.75600¥57.56
25¥5.39520¥134.88
50¥5.13720¥256.86
100¥4.89070¥489.07
250¥4.58408¥1,146.02
500¥4.36510¥2,182.55
1,000¥4.15671¥4,156.71
2,500¥3.89641¥9,741.02
Manufacturers Standard Package