7 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
0701070006
0701070006
Molex RF Connectors | Digi-Key Daily

0701070006

DigiKey Part Number
23-0701070006-ND
Manufacturer
Manufacturer Product Number
0701070006
Description
CONN PLUG HSG 7POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55,426
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥8.74900¥87.49
25¥8.20040¥205.01
50¥7.80820¥390.41
100¥7.43450¥743.45
250¥6.96840¥1,742.10
500¥6.63564¥3,317.82
1,000¥6.31875¥6,318.75
2,500¥5.92326¥14,808.15
Manufacturers Standard Package