8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
0701070007
0701070007
Molex SL Modular Connectors

0701070007

DigiKey Part Number
WM2539-ND
Manufacturer
Manufacturer Product Number
0701070007
Description
CONN PLUG HSG 8POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0701075008Molex2,427WM11961-ND¥10.75000Parametric Equivalent
103653-7TE Connectivity AMP Connectors4,896A28461-ND¥20.30000Parametric Equivalent
In-Stock: 4,353
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥9.15500¥91.55
25¥8.57760¥214.44
50¥8.16740¥408.37
100¥7.77710¥777.71
250¥7.28984¥1,822.46
500¥6.94166¥3,470.83
1,000¥6.61021¥6,610.21
2,500¥6.19641¥15,491.02
Manufacturers Standard Package