




0050579406 | |
|---|---|
DigiKey Part Number | WM2904-ND |
Manufacturer | |
Manufacturer Product Number | 0050579406 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.78700 | ¥27.87 |
| 25 | ¥2.61320 | ¥65.33 |
| 50 | ¥2.48740 | ¥124.37 |
| 100 | ¥2.36750 | ¥236.75 |
| 250 | ¥2.21920 | ¥554.80 |
| 500 | ¥2.11318 | ¥1,056.59 |
| 1,000 | ¥2.01212 | ¥2,012.12 |
| 2,500 | ¥1.88610 | ¥4,715.25 |


































