




0701070040 | |
|---|---|
DigiKey Part Number | 23-0701070040-ND |
Manufacturer | |
Manufacturer Product Number | 0701070040 |
Description | CONN PLUG HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070040 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥9.26200 | ¥92.62 |
| 25 | ¥8.67680 | ¥216.92 |
| 50 | ¥8.26180 | ¥413.09 |
| 100 | ¥7.86720 | ¥786.72 |
| 250 | ¥7.37420 | ¥1,843.55 |
| 500 | ¥7.02206 | ¥3,511.03 |
| 1,000 | ¥6.68679 | ¥6,686.79 |
| 2,500 | ¥6.26826 | ¥15,670.65 |















