Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.100" (2.54mm)
705430005
705430005
Molex SL Modular Connectors

0705430005

DigiKey Part Number
WM4804-ND
Manufacturer
Manufacturer Product Number
0705430005
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0705430005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Overall Contact Length
0.470" (11.94mm)
Series
Insulation Height
0.465" (11.80mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Latch Holder
Base Product Number
Contact Length - Mating
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,698
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
30¥7.97233¥239.17
120¥7.22800¥867.36
510¥6.52616¥3,328.34
1,020¥6.21458¥6,338.87
5,010¥5.55468¥27,828.95
10,020¥5.28977¥53,003.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.