15388060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15388060
15388060
15388060
Molex - Product Spotlight - SL Modular Connectors

0015388060

DigiKey Part Number
WM24824-ND
Manufacturer
Manufacturer Product Number
0015388060
Description
CONN CIC FFC RCPT 6POS 2.54MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0015388060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
CIC, FFC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Receptacle
Number of Positions
6
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
0.13 ~ 0.28mm, 0.30mm
Height Above Board
-
Locking Feature
Latch Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
150.0µin (3.81µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,336
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥10.54400¥105.44
35¥9.65171¥337.81
70¥9.18971¥643.28
105¥8.92943¥937.59
280¥8.33207¥2,332.98
525¥7.97050¥4,184.51
1,015¥7.60823¥7,722.35
2,520¥7.13556¥17,981.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.