




0050579409 | |
|---|---|
DigiKey Part Number | WM2907-ND |
Manufacturer | |
Manufacturer Product Number | 0050579409 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579409 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDH-09 | Adam Tech | 863 | 2057-CDH-09-ND | ¥2.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.98700 | ¥49.87 |
| 25 | ¥4.67080 | ¥116.77 |
| 50 | ¥4.44740 | ¥222.37 |
| 100 | ¥4.23490 | ¥423.49 |
| 250 | ¥3.96948 | ¥992.37 |
| 500 | ¥3.77960 | ¥1,889.80 |
| 1,000 | ¥3.59916 | ¥3,599.16 |
| 2,500 | ¥3.37376 | ¥8,434.40 |



































